
AMC131M03DFMR | |
|---|---|
DigiKey Part Number | 296-AMC131M03DFMRTR-ND - Tape & Reel (TR) 296-AMC131M03DFMRCT-ND - Cut Tape (CT) 296-AMC131M03DFMRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMC131M03DFMR |
Description | IC DAS/ADC/DAC SPECIAL 20-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module 24 b 64k SPI 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AMC131M03DFMR Models |
Category | Data Interface SPI |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Isolated Module | Mounting Type Surface Mount |
Number of Channels 3 | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Resolution (Bits) 24 b | Supplier Device Package 20-SOIC |
Sampling Rate (Per Second) 64k |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 199,06000 Kč | 199,06 Kč |
| 10 | 154,88100 Kč | 1 548,81 Kč |
| 25 | 143,83640 Kč | 3 595,91 Kč |
| 100 | 131,69320 Kč | 13 169,32 Kč |
| 250 | 129,31072 Kč | 32 327,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | 120,16884 Kč | 102 143,51 Kč |
| 1 700 | 117,69490 Kč | 200 081,33 Kč |
| Unit Price without VAT: | 199,06000 Kč |
|---|---|
| Unit Price with VAT: | 240,86260 Kč |








