
AMC131M03EVM-PDK | |
|---|---|
DigiKey Part Number | 296-AMC131M03EVM-PDK-ND |
Manufacturer | |
Manufacturer Product Number | AMC131M03EVM-PDK |
Description | EVAL BOARD FOR AMC131M03 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AMC131M03 - 24 Bit 64k Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Category | Data Interface Serial, SPI |
Manufacturer Texas Instruments | Input Range ±VREF/gain |
Packaging Bulk | Power (Typ) @ Conditions 64mW @ 64kSPS |
Part Status Active | Utilized IC / Part AMC131M03 |
Number of A/D Converters 3 | Contents Board(s) |
Number of Bits 24 | Base Product Number |
Sampling Rate (Per Second) 64k |
| Bulk: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 936,92000 Kč | 3 936,92 Kč |
| Unit Price without VAT: | 3 936,92000 Kč |
|---|---|
| Unit Price with VAT: | 4 763,67320 Kč |



