

STM32U575QGI6Q | |
---|---|
DigiKey Part Number | 497-STM32U575QGI6Q-ND |
Manufacturer | |
Manufacturer Product Number | STM32U575QGI6Q |
Description | IC MCU 32BIT 1MB FLASH 132UFBGA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M33 STM32U5 Microcontroller IC 32-Bit 160MHz 1MB (1M x 8) FLASH 132-UFBGA (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | STM32U575QGI6Q Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M33 | |
Core Size | 32-Bit | |
Speed | 160MHz | |
Connectivity | CANbus, I2C, IrDA, LINbus, MMC/SD/SDIO, SAI, SmartCard, SPDIF, SPI, UART/USART, USB, USB OTG | |
Peripherals | Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, WDT | |
Number of I/O | 106 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 784K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 3.6V | |
Data Converters | A/D 24x12/14b SAR; D/A 2x12b | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 132-UFBGA (7x7) | |
Package / Case | 132-UFBGA | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 195,18000 Kč | 195,18 Kč |
10 | 151,93400 Kč | 1 519,34 Kč |
25 | 141,13560 Kč | 3 528,39 Kč |
100 | 129,25850 Kč | 12 925,85 Kč |
250 | 123,59604 Kč | 30 899,01 Kč |
500 | 120,18244 Kč | 60 091,22 Kč |
Unit Price without VAT: | 195,18000 Kč |
---|---|
Unit Price with VAT: | 236,16780 Kč |