
TPD1E6B06DPLR | |
|---|---|
DigiKey Part Number | 296-34891-2-ND - Tape & Reel (TR) 296-34891-1-ND - Cut Tape (CT) 296-34891-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPD1E6B06DPLR |
Description | TVS DIODE 5VWM 14VC 2X2SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 14V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount 2-X2SON (0.6x0.3) |
Datasheet | Datasheet |
EDA/CAD Models | TPD1E6B06DPLR Models |
Category | Current - Peak Pulse (10/1000µs) 5A (8/20µs) |
Mfr | Power - Peak Pulse 50W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -40°C ~ 125°C (TA) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V (Max) | Package / Case 0201 (0603 Metric) |
Voltage - Breakdown (Min) 6V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 14V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LXES03TBB1-141 | Murata Electronics | 35 570 | 490-9327-1-ND | 5,88000 Kč | Similar |
| PEC2305S1Q_R1_00001 | Panjit International Inc. | 8 870 | 3757-PEC2305S1Q_R1_00001CT-ND | 2,94000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 3,15000 Kč | 31,50 Kč |
| 100 | 1,94860 Kč | 194,86 Kč |
| 500 | 1,42618 Kč | 713,09 Kč |
| 1 000 | 1,25652 Kč | 1 256,52 Kč |
| 2 000 | 1,11353 Kč | 2 227,06 Kč |
| 5 000 | 0,95810 Kč | 4 790,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,81275 Kč | 12 191,25 Kč |
| 30 000 | 0,73946 Kč | 22 183,80 Kč |
| 45 000 | 0,70211 Kč | 31 594,95 Kč |
| 75 000 | 0,66012 Kč | 49 509,00 Kč |
| 105 000 | 0,63525 Kč | 66 701,25 Kč |
| 150 000 | 0,61108 Kč | 91 662,00 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |











