
TPD1E6B06DPLT | |
|---|---|
DigiKey Part Number | 296-TPD1E6B06DPLTTR-ND - Tape & Reel (TR) 296-TPD1E6B06DPLTCT-ND - Cut Tape (CT) 296-TPD1E6B06DPLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPD1E6B06DPLT |
Description | TVS DIODE 5VWM 14VC 2X2SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 14V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount 2-X2SON (0.6x0.3) |
Datasheet | Datasheet |
EDA/CAD Models | TPD1E6B06DPLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 14V | |
Current - Peak Pulse (10/1000µs) | 5A (8/20µs) | |
Power - Peak Pulse | 50W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,16000 Kč | 20,16 Kč |
| 10 | 14,61500 Kč | 146,15 Kč |
| 100 | 7,58240 Kč | 758,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 7,11832 Kč | 1 779,58 Kč |
| 500 | 6,21540 Kč | 3 107,70 Kč |
| 750 | 6,20505 Kč | 4 653,79 Kč |
| 1 250 | 6,19441 Kč | 7 743,01 Kč |
| Unit Price without VAT: | 20,16000 Kč |
|---|---|
| Unit Price with VAT: | 24,39360 Kč |











