



RUEF400-2 | |
|---|---|
DigiKey Part Number | RUEF400-2HFTR-ND - Tape & Reel (TR) RUEF400-2HFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RUEF400-2 |
Description | PTC RESET FUSE 30V 4A RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 4 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 30V | |
Current - Hold (Ih) (Max) | 4 A | |
Current - Trip (It) | 8 A | |
Current - Max | 100 A | |
Time to Trip | 12.7 s | |
Resistance - Initial (Ri) (Min) | 10 mOhms | |
Resistance - Post Trip (R1) (Max) | 50 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.551" L x 0.118" W (14.00mm x 3.00mm) | |
Height - Seated (Max) | 0.760" (19.30mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.199" (5.05mm) | |
Approval Agency | CQC, CSA, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,22000 Kč | 17,22 Kč |
| 5 | 14,32000 Kč | 71,60 Kč |
| 10 | 13,20800 Kč | 132,08 Kč |
| 50 | 10,96520 Kč | 548,26 Kč |
| 100 | 10,11470 Kč | 1 011,47 Kč |
| 250 | 9,09296 Kč | 2 273,24 Kč |
| 500 | 8,38660 Kč | 4 193,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 6,31900 Kč | 9 478,50 Kč |
| 3 000 | 5,82184 Kč | 17 465,52 Kč |
| 4 500 | 5,54786 Kč | 24 965,37 Kč |
| 7 500 | 5,54610 Kč | 41 595,75 Kč |
| Unit Price without VAT: | 17,22000 Kč |
|---|---|
| Unit Price with VAT: | 20,83620 Kč |









