



LXES03TBB1-141 | |
|---|---|
DigiKey Part Number | 490-9327-2-ND - Tape & Reel (TR) 490-9327-1-ND - Cut Tape (CT) 490-9327-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LXES03TBB1-141 |
Description | TVS DIODE 5.5VWM 2CSP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount 2-CSP (0.60x0.30) |
Datasheet | Datasheet |
Category | Power Line Protection No |
Mfr | Applications Ethernet, HDMI |
Series | Capacitance @ Frequency 0.45pF @ 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Type Zener | Package / Case 0201 (0603 Metric) |
Bidirectional Channels 1 | Supplier Device Package |
Voltage - Reverse Standoff (Typ) 5.5V (Max) | Base Product Number |
Voltage - Breakdown (Min) 7V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 Kč | 5,88 Kč |
| 10 | 3,59100 Kč | 35,91 Kč |
| 100 | 2,23210 Kč | 223,21 Kč |
| 500 | 1,64036 Kč | 820,18 Kč |
| 1 000 | 1,44844 Kč | 1 448,44 Kč |
| 2 000 | 1,28623 Kč | 2 572,46 Kč |
| 5 000 | 1,11021 Kč | 5 551,05 Kč |
| 10 000 | 1,00121 Kč | 10 012,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 0,85891 Kč | 17 178,20 Kč |
| 40 000 | 0,78599 Kč | 31 439,60 Kč |
| 60 000 | 0,74882 Kč | 44 929,20 Kč |
| 100 000 | 0,70706 Kč | 70 706,00 Kč |
| 140 000 | 0,68233 Kč | 95 526,20 Kč |
| 200 000 | 0,65830 Kč | 131 660,00 Kč |
| Unit Price without VAT: | 5,88000 Kč |
|---|---|
| Unit Price with VAT: | 7,11480 Kč |






