Mosfet Array 20V 200mA 150mW Surface Mount EMT6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EM6M2T2R

DigiKey Part Number
EM6M2T2RTR-ND - Tape & Reel (TR)
EM6M2T2RCT-ND - Cut Tape (CT)
EM6M2T2RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EM6M2T2R
Description
MOSFET N/P-CH 20V 0.2A EMT6
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Mosfet Array 20V 200mA 150mW Surface Mount EMT6
Datasheet
 Datasheet
EDA/CAD Models
EM6M2T2R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
N and P-Channel
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
20V
Current - Continuous Drain (Id) @ 25°C
200mA
Rds On (Max) @ Id, Vgs
1Ohm @ 200mA, 4V
Vgs(th) (Max) @ Id
1V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
-
Input Capacitance (Ciss) (Max) @ Vds
25pF @ 10V
Power - Max
150mW
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-563, SOT-666
Supplier Device Package
EMT6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 44 439
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,59000 Kč16,59 Kč
1010,26800 Kč102,68 Kč
1006,62910 Kč662,91 Kč
5005,06010 Kč2 530,05 Kč
1 0004,55405 Kč4 554,05 Kč
2 0004,12789 Kč8 255,78 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 0003,46769 Kč27 741,52 Kč
16 0003,21409 Kč51 425,44 Kč
24 0003,08490 Kč74 037,60 Kč
40 0003,01846 Kč120 738,40 Kč
Manufacturers Standard Package
Unit Price without VAT:16,59000 Kč
Unit Price with VAT:20,07390 Kč