
SSM6L35FU(TE85L,F) | |
|---|---|
DigiKey Part Number | SSM6L35FU(TE85LF)TR-ND - Tape & Reel (TR) SSM6L35FU(TE85LF)CT-ND - Cut Tape (CT) SSM6L35FU(TE85LF)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSM6L35FU(TE85L,F) |
Description | MOSFET N/P-CH 20V 0.18A US6 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 180mA, 100mA 200mW Surface Mount US6 |
Datasheet | Datasheet |
EDA/CAD Models | SSM6L35FU(TE85L,F) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel | |
FET Feature | Logic Level Gate, 1.2V Drive | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 180mA, 100mA | |
Rds On (Max) @ Id, Vgs | 3Ohm @ 50mA, 4V | |
Vgs(th) (Max) @ Id | 1V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | - | |
Input Capacitance (Ciss) (Max) @ Vds | 9.5pF @ 3V | |
Power - Max | 200mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | US6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,08000 Kč | 10,08 Kč |
| 10 | 6,17300 Kč | 61,73 Kč |
| 100 | 3,90350 Kč | 390,35 Kč |
| 500 | 2,91788 Kč | 1 458,94 Kč |
| 1 000 | 2,59913 Kč | 2 599,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,19352 Kč | 6 580,56 Kč |
| 6 000 | 1,98890 Kč | 11 933,40 Kč |
| 9 000 | 1,88457 Kč | 16 961,13 Kč |
| 15 000 | 1,76732 Kč | 26 509,80 Kč |
| 21 000 | 1,69787 Kč | 35 655,27 Kč |
| 30 000 | 1,63035 Kč | 48 910,50 Kč |
| Unit Price without VAT: | 10,08000 Kč |
|---|---|
| Unit Price with VAT: | 12,19680 Kč |




