Similar

PESD5V0L1BSF,315 | |
|---|---|
DigiKey Part Number | 1727-5795-2-ND - Tape & Reel (TR) 1727-5795-1-ND - Cut Tape (CT) 1727-5795-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD5V0L1BSF,315 |
Description | TVS DIODE 5.5VWM 13.5V DSN06032 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 13.5V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount DSN0603-2 |
Datasheet | Datasheet |
EDA/CAD Models | PESD5V0L1BSF,315 Models |
Category | Power - Peak Pulse 35W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 12pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 150°C (TA) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5.5V (Max) | Package / Case 0201 (0603 Metric) |
Voltage - Breakdown (Min) 6V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 13.5V | Base Product Number |
Current - Peak Pulse (10/1000µs) 3A (8/20µs) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LXES03TBB1-141 | Murata Electronics | 35 570 | 490-9327-1-ND | 5,88000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 10 | 2,20500 Kč | 22,05 Kč |
| 100 | 1,35230 Kč | 135,23 Kč |
| 500 | 0,98102 Kč | 490,51 Kč |
| 1 000 | 0,86008 Kč | 860,08 Kč |
| 2 000 | 0,75793 Kč | 1 515,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 000 | 0,58783 Kč | 5 290,47 Kč |
| 18 000 | 0,52831 Kč | 9 509,58 Kč |
| 27 000 | 0,49794 Kč | 13 444,38 Kč |
| 45 000 | 0,46379 Kč | 20 870,55 Kč |
| 63 000 | 0,44355 Kč | 27 943,65 Kč |
| 90 000 | 0,42388 Kč | 38 149,20 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |








