
ESD234B1W0201E6327XTSA1 | |
|---|---|
DigiKey Part Number | ESD234B1W0201E6327XTSA1TR-ND - Tape & Reel (TR) ESD234B1W0201E6327XTSA1CT-ND - Cut Tape (CT) ESD234B1W0201E6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESD234B1W0201E6327XTSA1 |
Description | TVS DIODE 5.5VWM 12VC WLL-2-1 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 12V (Typ) Clamp 7A (8/20µs) Ipp Tvs Diode Surface Mount WLL-2-1 |
Datasheet | Datasheet |
EDA/CAD Models | ESD234B1W0201E6327XTSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5.5V | |
Voltage - Breakdown (Min) | 7.5V | |
Voltage - Clamping (Max) @ Ipp | 12V (Typ) | |
Current - Peak Pulse (10/1000µs) | 7A (8/20µs) | |
Power - Peak Pulse | 84W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 56pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 Kč | 3,99 Kč |
| 10 | 2,47800 Kč | 24,78 Kč |
| 100 | 1,53500 Kč | 153,50 Kč |
| 500 | 1,11584 Kč | 557,92 Kč |
| 1 000 | 0,98019 Kč | 980,19 Kč |
| 2 000 | 0,86544 Kč | 1 730,88 Kč |
| 5 000 | 0,74068 Kč | 3 703,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,62389 Kč | 9 358,35 Kč |
| 30 000 | 0,56500 Kč | 16 950,00 Kč |
| 45 000 | 0,53497 Kč | 24 073,65 Kč |
| 75 000 | 0,50122 Kč | 37 591,50 Kč |
| 105 000 | 0,48122 Kč | 50 528,10 Kč |
| 150 000 | 0,46178 Kč | 69 267,00 Kč |
| Unit Price without VAT: | 3,99000 Kč |
|---|---|
| Unit Price with VAT: | 4,82790 Kč |











