TMP175AIDR is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Texas Instruments
In Stock: 0
Unit Price: 20,00000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 655
Unit Price: 128,83000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1 650
Unit Price: 125,67000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 288
Unit Price: 117,46000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 5 269
Unit Price: 107,36000 Kč
Datasheet

Similar


onsemi
In Stock: 5 154
Unit Price: 12,63000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 900
Unit Price: 34,31000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 117
Unit Price: 34,31000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 958
Unit Price: 34,31000 Kč
Datasheet
8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8-SOIC
8-SOIC

TMP175AIDR

DigiKey Part Number
296-17837-2-ND - Tape & Reel (TR)
296-17837-1-ND - Cut Tape (CT)
296-17837-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMP175AIDR
Description
SENSOR DIGITAL -40C-125C 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Temperature Sensor Digital, Local -40°C ~ 125°C 9 b 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TMP175AIDR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensor Type
Digital, Local
Sensing Temperature - Local
-40°C ~ 125°C
Sensing Temperature - Remote
-
Output Type
I2C/SMBus
Voltage - Supply
2.7V ~ 5.5V
Resolution
9 b
Features
One-Shot, Output Switch, Programmable Resolution, Shutdown Mode, Standby Mode
Accuracy - Highest (Lowest)
±1.5°C (±2°C)
Test Condition
-25°C ~ 85°C (-40°C ~ 125°C)
Operating Temperature
-55°C ~ 127°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
120,00000 Kč20,00 Kč
517,51400 Kč87,57 Kč
1016,60800 Kč166,08 Kč
2515,55160 Kč388,79 Kč
5014,82760 Kč741,38 Kč
10014,16670 Kč1 416,67 Kč
50012,84176 Kč6 420,88 Kč
1 00012,34898 Kč12 348,98 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50011,76038 Kč29 400,95 Kč
5 00011,35786 Kč56 789,30 Kč
7 50011,13817 Kč83 536,28 Kč
12 50010,87669 Kč135 958,62 Kč
17 50010,71327 Kč187 482,23 Kč
Manufacturers Standard Package
Unit Price without VAT:20,00000 Kč
Unit Price with VAT:24,20000 Kč