
TCN75-5.0MOA713 | |
|---|---|
DigiKey Part Number | TCN75-5.0MOA713TR-ND - Tape & Reel (TR) TCN75-5.0MOA713CT-ND - Cut Tape (CT) TCN75-5.0MOA713DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCN75-5.0MOA713 |
Description | SENSOR DIGITAL -55C-125C 8SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -55°C ~ 125°C 8 b 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TCN75-5.0MOA713 Models |
Category | Features Output Switch, Programmable Limit, Shutdown Mode, Standby Mode |
Manufacturer Microchip Technology | Accuracy - Highest (Lowest) ±3°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Test Condition 25°C ~ 100°C |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Sensor Type Digital, Local | Mounting Type Surface Mount |
Sensing Temperature - Local -55°C ~ 125°C | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Type I2C | Supplier Device Package 8-SOIC |
Voltage - Supply 2.7V ~ 5.5V | Base Product Number |
Resolution 8 b |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCN75-5.0MOA | Microchip Technology | 284 | TCN75-5.0MOA-ND | 1,39000 Kč | Direct |
| MIC184YM-TR | Microchip Technology | 79 | 150-MIC184YM-TRCT-ND | 0,82000 Kč | Similar |
| TMP175AIDR | Texas Instruments | 966 | 296-17837-1-ND | 0,93000 Kč | Similar |
| TMP75AID | Texas Instruments | 17 528 | 296-26836-5-ND | 0,84000 Kč | Similar |
| TMP75AIDR | Texas Instruments | 23 176 | 296-17838-1-ND | 0,61000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,23000 Kč | 34,23 Kč |
| 25 | 33,41200 Kč | 835,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 300 | 27,29740 Kč | 90 081,42 Kč |
| Unit Price without VAT: | 34,23000 Kč |
|---|---|
| Unit Price with VAT: | 41,41830 Kč |

