
MIC184YM-TR | |
|---|---|
DigiKey Part Number | 150-MIC184YM-TR-ND - Tape & Reel (TR) 150-MIC184YM-TRCT-ND - Cut Tape (CT) 150-MIC184YM-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC184YM-TR |
Description | SENSOR DIGITAL -55C-125C 8SOIC |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local/Remote -55°C ~ 125°C 9 b 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MIC184YM-TR Models |
Category | Resolution 9 b |
Manufacturer Microchip Technology | Features Output Switch, Shutdown Mode, Standby Mode |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Accuracy - Highest (Lowest) ±2°C (±3°C) |
Part Status Obsolete | Test Condition 0°C ~ 100°C (-55°C ~ 125°C) |
Sensor Type Digital, Local/Remote | Operating Temperature -55°C ~ 125°C |
Sensing Temperature - Local -55°C ~ 125°C | Mounting Type Surface Mount |
Sensing Temperature - Remote -55°C ~ 125°C | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Type I2C/SMBus | Supplier Device Package 8-SOIC |
Voltage - Supply 2.7V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCN75-3.3MOA713 | Microchip Technology | 2 051 | TCN75-3.3MOA713CT-ND | 34,23000 Kč | Similar |
| TCN75-5.0MOA | Microchip Technology | 284 | TCN75-5.0MOA-ND | 34,23000 Kč | Similar |
| TCN75-5.0MOA713 | Microchip Technology | 958 | TCN75-5.0MOA713CT-ND | 34,23000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 16,01098 Kč | 40 027,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,16000 Kč | 20,16 Kč |
| 25 | 16,79840 Kč | 419,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,16000 Kč | 20,16 Kč |
| 25 | 16,79840 Kč | 419,96 Kč |
| 100 | 16,01100 Kč | 1 601,10 Kč |
| Unit Price without VAT: | 20,16000 Kč |
|---|---|
| Unit Price with VAT: | 24,39360 Kč |

