
TMP75AID | |
|---|---|
DigiKey Part Number | 296-26836-5-ND |
Manufacturer | |
Manufacturer Product Number | TMP75AID |
Description | SENSOR DIGITAL -40C-125C 8SOIC |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -40°C ~ 125°C 11 b 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TMP75AID Models |
Category | Features One-Shot, Output Switch, Programmable Resolution, Shutdown Mode, Standby Mode |
Manufacturer Texas Instruments | Accuracy - Highest (Lowest) ±2°C (±3°C) |
Packaging Tube | Test Condition -25°C ~ 85°C (-40°C ~ 125°C) |
Part Status Obsolete | Operating Temperature -55°C ~ 127°C |
Sensor Type Digital, Local | Mounting Type Surface Mount |
Sensing Temperature - Local -40°C ~ 125°C | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Type I2C/SMBus | Supplier Device Package 8-SOIC |
Voltage - Supply 2.7V ~ 5.5V | Base Product Number |
Resolution 11 b |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TMP75AIDR | Texas Instruments | 23 236 | 296-17838-1-ND | 15,12000 Kč | MFR Recommended |
| DS1631Z+ | Analog Devices Inc./Maxim Integrated | 279 | DS1631Z+-ND | 151,19000 Kč | Similar |
| DS1631Z+T&R | Analog Devices Inc./Maxim Integrated | 3 132 | DS1631Z+T&RCT-ND | 147,62000 Kč | Similar |
| DS1721S+ | Analog Devices Inc./Maxim Integrated | 271 | DS1721S+-ND | 137,75000 Kč | Similar |
| DS1721S+T&R | Analog Devices Inc./Maxim Integrated | 5 556 | DS1721S+CT-ND | 125,99000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,79000 Kč | 20,79 Kč |
| 5 | 18,35200 Kč | 91,76 Kč |
| 10 | 17,40700 Kč | 174,07 Kč |
| 25 | 16,29440 Kč | 407,36 Kč |
| 75 | 15,12973 Kč | 1 134,73 Kč |
| 150 | 14,47460 Kč | 2 171,19 Kč |
| 525 | 13,42552 Kč | 7 048,40 Kč |
| 1 050 | 12,91297 Kč | 13 558,62 Kč |
| 5 025 | 11,90689 Kč | 59 832,12 Kč |
| Unit Price without VAT: | 20,79000 Kč |
|---|---|
| Unit Price with VAT: | 25,15590 Kč |











