
MP20075DH-LF-P | |
|---|---|
DigiKey Part Number | 1589-1062-2-ND - Tape & Reel (TR) 1589-1062-1-ND - Cut Tape (CT) 1589-1062-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP20075DH-LF-P |
Description | IC REG CONV DDR 1OUT 8MSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | - Converter, DDR Voltage Regulator IC 1 Output 8-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | MP20075DH-LF-P Models |
Category | Voltage - Output 3.3V |
Manufacturer Monolithic Power Systems Inc. | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad |
Applications Converter, DDR | Supplier Device Package 8-MSOP-EP |
Voltage - Input 1.05V ~ 3.6V | Base Product Number |
Number of Outputs 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,97000 Kč | 32,97 Kč |
| 10 | 24,04300 Kč | 240,43 Kč |
| 25 | 21,82120 Kč | 545,53 Kč |
| 100 | 19,37700 Kč | 1 937,70 Kč |
| 250 | 18,21284 Kč | 4 553,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 17,51108 Kč | 8 755,54 Kč |
| 1 000 | 16,93363 Kč | 16 933,63 Kč |
| 1 500 | 16,64413 Kč | 24 966,19 Kč |
| 2 500 | 16,32359 Kč | 40 808,97 Kč |
| 3 500 | 16,13630 Kč | 56 477,05 Kč |
| 5 000 | 15,95613 Kč | 79 780,65 Kč |
| Unit Price without VAT: | 32,97000 Kč |
|---|---|
| Unit Price with VAT: | 39,89370 Kč |





