
DS1631Z+ | |
|---|---|
DigiKey Part Number | DS1631Z+-ND |
Manufacturer | |
Manufacturer Product Number | DS1631Z+ |
Description | SENSOR DIGITAL -55C-125C 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -55°C ~ 125°C 11 b 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DS1631Z+ Models |
Category | Features One-Shot, Output Switch, Programmable Limit, Programmable Resolution, Standby Mode |
Manufacturer Analog Devices Inc./Maxim Integrated | Accuracy - Highest (Lowest) ±0.5°C (±2°C) |
Packaging Tube | Test Condition 0°C ~ 70°C (-55°C ~ 125°C) |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Sensor Type Digital, Local | Mounting Type Surface Mount |
Sensing Temperature - Local -55°C ~ 125°C | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Type I2C | Supplier Device Package 8-SOIC |
Voltage - Supply 2.7V ~ 5.5V | Base Product Number |
Resolution 11 b |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DS1631Z+ | Analog Devices Inc./Maxim Integrated | 279 | DS1631Z+-ND | 151,19000 Kč | Direct |
| TMP175AIDR | Texas Instruments | 1 166 | 296-17837-1-ND | 23,10000 Kč | Upgrade |
| TMP275AID | Texas Instruments | 186 | 296-21416-5-ND | 69,71000 Kč | Upgrade |
| TMP275AIDR | Texas Instruments | 7 514 | 296-39296-1-ND | 31,29000 Kč | Upgrade |
| TMP75AID | Texas Instruments | 17 528 | 296-26836-5-ND | 20,79000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 151,19000 Kč | 151,19 Kč |
| 5 | 136,32000 Kč | 681,60 Kč |
| 10 | 130,79700 Kč | 1 307,97 Kč |
| 25 | 124,15680 Kč | 3 103,92 Kč |
| 50 | 119,62980 Kč | 5 981,49 Kč |
| 100 | 115,47640 Kč | 11 547,64 Kč |
| 500 | 107,11584 Kč | 53 557,92 Kč |
| 1 000 | 104,00057 Kč | 104 000,57 Kč |
| Unit Price without VAT: | 151,19000 Kč |
|---|---|
| Unit Price with VAT: | 182,93990 Kč |

