
TMCS1108A1BQDRQ1 | |
|---|---|
DigiKey Part Number | 296-TMCS1108A1BQDRQ1TR-ND - Tape & Reel (TR) 296-TMCS1108A1BQDRQ1CT-ND - Cut Tape (CT) 296-TMCS1108A1BQDRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMCS1108A1BQDRQ1 |
Description | CURRENT SENSOR HE 45A |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 45A 1 Channel Hall Effect Bidirectional 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TMCS1108A1BQDRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 50mV/A | |
Frequency | 80kHz | |
Linearity | ±0.5% | |
Accuracy | - | |
Voltage - Supply | 3V ~ 5.5V | |
Response Time | 6.5µs | |
Current - Supply (Max) | 6mA | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,52000 Kč | 50,52 Kč |
| 5 | 44,96200 Kč | 224,81 Kč |
| 10 | 42,90000 Kč | 429,00 Kč |
| 25 | 40,42440 Kč | 1 010,61 Kč |
| 50 | 38,74460 Kč | 1 937,23 Kč |
| 100 | 37,20170 Kč | 3 720,17 Kč |
| 500 | 34,09890 Kč | 17 049,45 Kč |
| 1 000 | 32,94430 Kč | 32 944,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 26,82915 Kč | 67 072,88 Kč |
| 5 000 | 26,28619 Kč | 131 430,95 Kč |
| Unit Price without VAT: | 50,52000 Kč |
|---|---|
| Unit Price with VAT: | 61,12920 Kč |











