
DRV8962DDWR | |
|---|---|
DigiKey Part Number | 296-DRV8962DDWRTR-ND - Tape & Reel (TR) 296-DRV8962DDWRCT-ND - Cut Tape (CT) 296-DRV8962DDWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8962DDWR |
Description | 65-V SINGLE/DUAL H-BRIDGE OR QUA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Half Bridge (4) Driver DC Motors, Solenoids NMOS 44-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DRV8962DDWR Models |
Category | Current - Output / Channel 5A |
Manufacturer Texas Instruments | Current - Peak Output 8A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Load 4.5V ~ 65V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Output Configuration Half Bridge (4) | Features Auto Restart, Charge Pump, Status Flag |
Applications DC Motors, Solenoids | Fault Protection Current Limiting, ESD, Over Temperature, UVLO |
Interface PWM | Mounting Type Surface Mount |
Load Type Inductive, Resistive | Package / Case 44-PowerTSSOP (0.244", 6.20mm Width) |
Technology NMOS | Supplier Device Package 44-HTSSOP |
Rds On (Typ) 53mOhm LS, 53mOhm HS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 196,33000 Kč | 196,33 Kč |
| 10 | 152,71800 Kč | 1 527,18 Kč |
| 25 | 141,80360 Kč | 3 545,09 Kč |
| 100 | 129,80540 Kč | 12 980,54 Kč |
| 250 | 127,38312 Kč | 31 845,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 114,80816 Kč | 287 020,40 Kč |
| Unit Price without VAT: | 196,33000 Kč |
|---|---|
| Unit Price with VAT: | 237,55930 Kč |








