


DRV8962EVM | |
|---|---|
DigiKey Part Number | 296-DRV8962EVM-ND |
Manufacturer | |
Manufacturer Product Number | DRV8962EVM |
Description | EVAL BOARD FOR DRV8962 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | DRV8962 - Motor Controller/Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Function Motor Controller/Driver |
Manufacturer Texas Instruments | Embedded No |
Packaging Box | Utilized IC / Part DRV8962 |
Part Status Active | Primary Attributes 4-Channel (Quad) |
Type Power Management | Contents Board(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 910,88000 Kč | 3 910,88 Kč |
| Unit Price without VAT: | 3 910,88000 Kč |
|---|---|
| Unit Price with VAT: | 4 732,16480 Kč |


