Bipolar Motor Driver Power MOSFET PWM 44-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRV8962QDDWRQ1

DigiKey Part Number
296-DRV8962QDDWRQ1TR-ND - Tape & Reel (TR)
296-DRV8962QDDWRQ1CT-ND - Cut Tape (CT)
296-DRV8962QDDWRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRV8962QDDWRQ1
Description
AUTOMOTIVE 70V SINGLE OR DUAL H
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Bipolar Motor Driver Power MOSFET PWM 44-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
DRV8962QDDWRQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
General Purpose
Manufacturer
Texas Instruments
Current - Output
5A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
3.05V ~ 5.5V
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
Motor Type - Stepper
Bipolar
Grade
Automotive
Motor Type - AC, DC
Brushless DC (BLDC), Brushed DC
Qualification
AEC-Q100
Function
Driver - Fully Integrated, Control and Power Stage
Mounting Type
Surface Mount
Output Configuration
Half Bridge (4)
Package / Case
44-PowerTSSOP (0.244", 6.20mm Width)
Interface
PWM
Supplier Device Package
44-HTSSOP
Technology
Power MOSFET
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 291
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1228,25000 Kč228,25 Kč
10178,35700 Kč1 783,57 Kč
25165,89240 Kč4 147,31 Kč
100152,20400 Kč15 220,40 Kč
250150,32216 Kč37 580,54 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500135,08635 Kč337 715,88 Kč
Manufacturers Standard Package
Unit Price without VAT:228,25000 Kč
Unit Price with VAT:276,18250 Kč