


INA215BIDCKR | |
|---|---|
DigiKey Part Number | 296-48134-2-ND - Tape & Reel (TR) 296-48134-1-ND - Cut Tape (CT) 296-48134-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA215BIDCKR |
Description | IC CURR SENSE 1 CIRCUIT SC70-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Single-Ended SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | INA215BIDCKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Single-Ended | |
Slew Rate | 0.4V/µs | |
Gain Bandwidth Product | 40 kHz | |
Current - Input Bias | 28 µA | |
Voltage - Input Offset | 1 µV | |
Current - Supply | 65µA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 26 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,79000 Kč | 19,79 Kč |
| 10 | 14,20900 Kč | 142,09 Kč |
| 25 | 12,80680 Kč | 320,17 Kč |
| 100 | 11,26810 Kč | 1 126,81 Kč |
| 250 | 10,53512 Kč | 2 633,78 Kč |
| 500 | 10,09306 Kč | 5 046,53 Kč |
| 1 000 | 9,72910 Kč | 9 729,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,23581 Kč | 24 707,43 Kč |
| Unit Price without VAT: | 19,79000 Kč |
|---|---|
| Unit Price with VAT: | 23,94590 Kč |






