
2027-07-SMLF | |
|---|---|
DigiKey Part Number | 2027-07-SMLF-ND |
Manufacturer | |
Manufacturer Product Number | 2027-07-SMLF |
Description | GDT 75V 10KA 2 POLE SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 75 V 10000A (10kA) ±20% 2 Pole Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2027-07-SMLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 75 V | |
Impulse Discharge Current (8/20µs) | 10000A (10kA) | |
Tolerance | ±20% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD Cylinder Square End | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,58000 Kč | 27,58 Kč |
| 5 | 22,81800 Kč | 114,09 Kč |
| 10 | 21,05000 Kč | 210,50 Kč |
| 50 | 17,46720 Kč | 873,36 Kč |
| 100 | 16,11590 Kč | 1 611,59 Kč |
| 300 | 14,17927 Kč | 4 253,78 Kč |
| 500 | 13,35622 Kč | 6 678,11 Kč |
| 1 000 | 12,31109 Kč | 12 311,09 Kč |
| 5 000 | 10,16778 Kč | 50 838,90 Kč |
| Unit Price without VAT: | 27,58000 Kč |
|---|---|
| Unit Price with VAT: | 33,37180 Kč |









