
TMCS1107A3BQDRQ1 | |
|---|---|
DigiKey Part Number | 296-TMCS1107A3BQDRQ1TR-ND - Tape & Reel (TR) 296-TMCS1107A3BQDRQ1CT-ND - Cut Tape (CT) 296-TMCS1107A3BQDRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMCS1107A3BQDRQ1 |
Description | CURRENT SENSOR HE 11.25A 8-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 11.25A 1 Channel Hall Effect Bidirectional 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TMCS1107A3BQDRQ1 Models |
Category | Linearity ±0.5% |
Mfr | Voltage - Supply 3V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Response Time 6.5µs |
Part Status Active | Current - Supply (Max) 6mA |
For Measuring AC/DC | Operating Temperature -40°C ~ 125°C |
Sensor Type | Grade Automotive |
Current - Sensing | Qualification AEC-Q100 |
Number of Channels 1 | Polarization Bidirectional |
Output Ratiometric, Voltage | Mounting Type |
Sensitivity 200mV/A | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Frequency 80kHz | Supplier Device Package 8-SOIC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TMCS1107A3BQDT | Texas Instruments | 176 | 296-TMCS1107A3BQDTCT-ND | 12,04000 Kč | Parametric Equivalent |
| TMCS1108A3BQDRQ1 | Texas Instruments | 43 | 296-TMCS1108A3BQDRQ1CT-ND | 8,26000 Kč | Parametric Equivalent |
| TMCS1108A3BQDT | Texas Instruments | 385 | 296-TMCS1108A3BQDTCT-ND | 11,67000 Kč | Parametric Equivalent |
| ACS71240LLCBTR-010B3 | Allegro MicroSystems | 7 401 | 620-2051-1-ND | 9,28000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,19000 Kč | 67,19 Kč |
| 5 | 59,97000 Kč | 299,85 Kč |
| 10 | 57,30400 Kč | 573,04 Kč |
| 25 | 54,09920 Kč | 1 352,48 Kč |
| 50 | 51,90700 Kč | 2 595,35 Kč |
| 100 | 49,90170 Kč | 4 990,17 Kč |
| 500 | 45,86762 Kč | 22 933,81 Kč |
| 1 000 | 44,36583 Kč | 44 365,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 42,56933 Kč | 106 423,32 Kč |
| 5 000 | 41,34002 Kč | 206 700,10 Kč |
| Unit Price without VAT: | 67,19000 Kč |
|---|---|
| Unit Price with VAT: | 81,29990 Kč |








