Current Sensor 11.25A 1 Channel Hall Effect Bidirectional 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMCS1108A3BQDRQ1

DigiKey Part Number
296-TMCS1108A3BQDRQ1TR-ND - Tape & Reel (TR)
296-TMCS1108A3BQDRQ1CT-ND - Cut Tape (CT)
296-TMCS1108A3BQDRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMCS1108A3BQDRQ1
Description
CURRENT SENSOR HE 11.25A 8-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Current Sensor 11.25A 1 Channel Hall Effect Bidirectional 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3V ~ 5.5V
Mfr
Response Time
6.5µs
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
6mA
Part Status
Active
Operating Temperature
-40°C ~ 125°C
For Measuring
AC/DC
Grade
Automotive
Sensor Type
Qualification
AEC-Q100
Current - Sensing
Polarization
Bidirectional
Number of Channels
1
Mounting Type
Output
Ratiometric, Voltage
Package / Case
8-SOIC (0.154", 3.90mm Width)
Sensitivity
200mV/A
Supplier Device Package
8-SOIC
Frequency
80kHz
Base Product Number
Linearity
±0.5%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TMCS1107A3BQDRQ1Texas Instruments2 112296-TMCS1107A3BQDRQ1CT-ND67,19000 KčParametric Equivalent
TMCS1107A3BQDTTexas Instruments176296-TMCS1107A3BQDTCT-ND77,06000 KčParametric Equivalent
TMCS1108A3BQDTTexas Instruments385296-TMCS1108A3BQDTCT-ND74,75000 KčParametric Equivalent
ACS711KLCTR-12AB-TAllegro MicroSystems12 312620-1372-1-ND55,01000 KčSimilar
In-Stock: 43
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
152,91000 Kč52,91 Kč
547,07800 Kč235,39 Kč
1044,93600 Kč449,36 Kč
2542,34040 Kč1 058,51 Kč
5040,58080 Kč2 029,04 Kč
10038,96390 Kč3 896,39 Kč
50035,71550 Kč17 857,75 Kč
1 00034,50622 Kč34 506,22 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50033,05992 Kč82 649,80 Kč
5 00032,07071 Kč160 353,55 Kč
Manufacturers Standard Package
Unit Price without VAT:52,91000 Kč
Unit Price with VAT:64,02110 Kč