
TMCS1108A3BQDT | |
|---|---|
DigiKey Part Number | 296-TMCS1108A3BQDTTR-ND - Tape & Reel (TR) 296-TMCS1108A3BQDTCT-ND - Cut Tape (CT) 296-TMCS1108A3BQDTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMCS1108A3BQDT |
Description | CURRENT SENSOR HE 11.25A 8-SOIC |
Customer Reference | |
Detailed Description | Current Sensor 11.25A 1 Channel Hall Effect Bidirectional 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Linearity ±0.5% |
Mfr | Voltage - Supply 3V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Response Time 6.5µs |
Part Status Obsolete | Current - Supply (Max) 6mA |
For Measuring AC/DC | Operating Temperature -40°C ~ 125°C |
Sensor Type | Polarization Bidirectional |
Current - Sensing | Mounting Type |
Number of Channels 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Ratiometric, Voltage | Supplier Device Package 8-SOIC |
Sensitivity 200mV/A | Base Product Number |
Frequency 80kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TMCS1108A3BQDR | Texas Instruments | 2 230 | 296-TMCS1108A3BQDRCT-ND | 7,15000 Kč | MFR Recommended |
| TMCS1107A3BQDRQ1 | Texas Instruments | 2 112 | 296-TMCS1107A3BQDRQ1CT-ND | 10,49000 Kč | Parametric Equivalent |
| TMCS1107A3BQDT | Texas Instruments | 176 | 296-TMCS1107A3BQDTCT-ND | 12,04000 Kč | Parametric Equivalent |
| TMCS1108A3BQDRQ1 | Texas Instruments | 43 | 296-TMCS1108A3BQDRQ1CT-ND | 8,26000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,75000 Kč | 74,75 Kč |
| 10 | 56,17000 Kč | 561,70 Kč |
| 25 | 51,52920 Kč | 1 288,23 Kč |
| 100 | 46,44130 Kč | 4 644,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 44,01516 Kč | 11 003,79 Kč |
| 500 | 42,55244 Kč | 21 276,22 Kč |
| 750 | 41,81989 Kč | 31 364,92 Kč |
| 1 250 | 41,00826 Kč | 51 260,32 Kč |
| 1 750 | 40,53370 Kč | 70 933,98 Kč |
| 2 500 | 40,07762 Kč | 100 194,05 Kč |
| Unit Price without VAT: | 74,75000 Kč |
|---|---|
| Unit Price with VAT: | 90,44750 Kč |

