
TMCS1108A3BQDR | |
|---|---|
DigiKey Part Number | 296-TMCS1108A3BQDRTR-ND - Tape & Reel (TR) 296-TMCS1108A3BQDRCT-ND - Cut Tape (CT) 296-TMCS1108A3BQDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMCS1108A3BQDR |
Description | SENSOR CURRENT HALL EFFECT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 1 Channel Hall Effect Bidirectional 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TMCS1108A3BQDR Models |
Category | Linearity ±0.5% |
Mfr | Voltage - Supply 3V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Response Time 6.5µs |
Part Status Active | Current - Supply (Max) 6mA |
For Measuring AC/DC | Operating Temperature -40°C ~ 125°C |
Sensor Type | Polarization Bidirectional |
Number of Channels 1 | Mounting Type |
Output Ratiometric, Voltage | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Sensitivity 200mV/A | Base Product Number |
Frequency 80kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ACS711KLCTR-12AB-T | Allegro MicroSystems | 12 312 | 620-1372-1-ND | 55,01000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,78000 Kč | 45,78 Kč |
| 5 | 40,69400 Kč | 203,47 Kč |
| 10 | 38,78300 Kč | 387,83 Kč |
| 25 | 36,51960 Kč | 912,99 Kč |
| 50 | 34,97420 Kč | 1 748,71 Kč |
| 100 | 33,55480 Kč | 3 355,48 Kč |
| 500 | 30,70538 Kč | 15 352,69 Kč |
| 1 000 | 29,64498 Kč | 29 644,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 28,37678 Kč | 70 941,95 Kč |
| 5 000 | 27,50923 Kč | 137 546,15 Kč |
| 7 500 | 27,03546 Kč | 202 765,95 Kč |
| Unit Price without VAT: | 45,78000 Kč |
|---|---|
| Unit Price with VAT: | 55,39380 Kč |








