
ACS71240LLCBTR-010B3 | |
|---|---|
DigiKey Part Number | 620-2051-2-ND - Tape & Reel (TR) 620-2051-1-ND - Cut Tape (CT) 620-2051-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACS71240LLCBTR-010B3 |
Description | CURRENT SENSOR HE/OL 10A 8-SOIC |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 10A 1 Channel Hall Effect, Open Loop Bidirectional 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ACS71240LLCBTR-010B3 Models |
Category | Accuracy ±6% |
Mfr | Voltage - Supply 3V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Response Time 4µs |
Part Status Active | Current - Supply (Max) 12mA |
For Measuring AC/DC | Operating Temperature -40°C ~ 150°C |
Sensor Type | Grade Automotive |
Current - Sensing | Qualification AEC-Q100 |
Number of Channels 1 | Polarization Bidirectional |
Output Voltage | Mounting Type |
Sensitivity 132mV/A | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Frequency 120kHz | Supplier Device Package 8-SOIC |
Linearity ±1% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,42000 Kč | 59,42 Kč |
| 5 | 52,87200 Kč | 264,36 Kč |
| 10 | 50,47900 Kč | 504,79 Kč |
| 25 | 47,61520 Kč | 1 190,38 Kč |
| 50 | 45,66220 Kč | 2 283,11 Kč |
| 100 | 43,86900 Kč | 4 386,90 Kč |
| 500 | 40,26450 Kč | 20 132,25 Kč |
| 1 000 | 38,92273 Kč | 38 922,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 37,02024 Kč | 111 060,72 Kč |
| Unit Price without VAT: | 59,42000 Kč |
|---|---|
| Unit Price with VAT: | 71,89820 Kč |









