
TLV9161QDCKRQ1 | |
|---|---|
DigiKey Part Number | 296-TLV9161QDCKRQ1TR-ND - Tape & Reel (TR) 296-TLV9161QDCKRQ1CT-ND - Cut Tape (CT) 296-TLV9161QDCKRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV9161QDCKRQ1 |
Description | AUTOMOTIVE, SINGLE, 16-V 11-MHZ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV9161QDCKRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 33V/µs | |
Gain Bandwidth Product | 11 MHz | |
Current - Input Bias | 10 pA | |
Voltage - Input Offset | 210 µV | |
Current - Supply | 2.48mA | |
Current - Output / Channel | 73 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,26000 Kč | 41,26 Kč |
| 10 | 30,39600 Kč | 303,96 Kč |
| 25 | 27,68480 Kč | 692,12 Kč |
| 100 | 24,70430 Kč | 2 470,43 Kč |
| 250 | 23,28300 Kč | 5 820,75 Kč |
| 500 | 22,42540 Kč | 11 212,70 Kč |
| 1 000 | 21,71939 Kč | 21 719,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 20,84764 Kč | 62 542,92 Kč |
| 6 000 | 20,42099 Kč | 122 525,94 Kč |
| 9 000 | 20,20744 Kč | 181 866,96 Kč |
| Unit Price without VAT: | 41,26000 Kč |
|---|---|
| Unit Price with VAT: | 49,92460 Kč |











