
LDH40PUR | |
|---|---|
DigiKey Part Number | 497-LDH40PURTR-ND - Tape & Reel (TR) 497-LDH40PURCT-ND - Cut Tape (CT) 497-LDH40PURDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LDH40PUR |
Description | 200 MA LOW DROPOUT LDO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 200mA 6-DFN (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 1V @ 200mA | |
Current - Output | ||
Current - Supply (Max) | 500 µA | |
PSRR | 70dB ~ 65dB (1kHz) | |
Control Features | Current Limit, Enable, Power Good | |
Protection Features | Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-DFN (2x2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,84000 Kč | 20,84 Kč |
| 10 | 14,92400 Kč | 149,24 Kč |
| 25 | 13,45520 Kč | 336,38 Kč |
| 100 | 11,85330 Kč | 1 185,33 Kč |
| 250 | 11,08828 Kč | 2 772,07 Kč |
| 500 | 10,62730 Kč | 5 313,65 Kč |
| 1 000 | 10,24756 Kč | 10 247,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,77857 Kč | 29 335,71 Kč |
| 6 000 | 9,54898 Kč | 57 293,88 Kč |
| 9 000 | 9,43407 Kč | 84 906,63 Kč |
| 15 000 | 9,30670 Kč | 139 600,50 Kč |
| 21 000 | 9,23230 Kč | 193 878,30 Kč |
| Unit Price without VAT: | 20,84000 Kč |
|---|---|
| Unit Price with VAT: | 25,21640 Kč |



