Audio Interface 32 b I2C, SPI 32-VQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6PAIC3254IRHBRQ1

DigiKey Part Number
296-37010-2-ND - Tape & Reel (TR)
296-37010-1-ND - Cut Tape (CT)
296-37010-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
6PAIC3254IRHBRQ1
Description
IC STEREO AUDIO CODEC 1.8V 32QFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Audio Interface 32 b I2C, SPI 32-VQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
6PAIC3254IRHBRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Audio
Data Interface
I2C, SPI
Resolution (Bits)
32 b
Number of ADCs / DACs
2 / 2
Sigma Delta
Yes
S/N Ratio, ADCs / DACs (db) Typ
93 / 100
Dynamic Range, ADCs / DACs (db) Typ
92 / 100
Voltage - Supply, Analog
1.5V ~ 3.6V
Voltage - Supply, Digital
1.26V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-VQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 303
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1173,44000 Kč173,44 Kč
10134,32400 Kč1 343,24 Kč
25124,54320 Kč3 113,58 Kč
100113,79030 Kč11 379,03 Kč
250111,06264 Kč27 765,66 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00097,22235 Kč291 667,05 Kč
Manufacturers Standard Package
Unit Price without VAT:173,44000 Kč
Unit Price with VAT:209,86240 Kč

Other Suppliers on DigiKey

3 392In Stock
Ships from Rochester Electronics, LLC