


TPA3007D1PW | |
|---|---|
DigiKey Part Number | 296-15792-5-ND |
Manufacturer | |
Manufacturer Product Number | TPA3007D1PW |
Description | IC AMP CLASS D MONO 6.5W 24TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPA3007D1PW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Class D | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 6.5W x 1 @ 8Ohm | |
Voltage - Supply | 8V ~ 18V | |
Features | Depop, Differential Inputs, Short-Circuit and Thermal Protection, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 24-TSSOP | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 221,32000 Kč | 221,32 Kč |
| 10 | 172,98200 Kč | 1 729,82 Kč |
| 60 | 151,92400 Kč | 9 115,44 Kč |
| 120 | 146,22658 Kč | 17 547,19 Kč |
| 300 | 140,20923 Kč | 42 062,77 Kč |
| 540 | 137,09128 Kč | 74 029,29 Kč |
| 1 020 | 134,24907 Kč | 136 934,05 Kč |
| Unit Price without VAT: | 221,32000 Kč |
|---|---|
| Unit Price with VAT: | 267,79720 Kč |



