Supervisor Open Drain or Open Collector 1 Channel SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV840MADL10DBVR

DigiKey Part Number
296-TLV840MADL10DBVRTR-ND - Tape & Reel (TR)
296-TLV840MADL10DBVRCT-ND - Cut Tape (CT)
296-TLV840MADL10DBVRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV840MADL10DBVR
Description
LOW-VOLTAGE SUPERVISOR WITH ADJU
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TLV840MADL10DBVR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Open Drain or Open Collector
Manufacturer
Texas Instruments
Reset
Active Low
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reset Timeout
40µs Typical
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Simple Reset/Power-On Reset
Package / Case
SC-74A, SOT-753
Number of Voltages Monitored
1
Supplier Device Package
SOT-23-5
Voltage - Threshold
1V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 761
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,60000 Kč14,60 Kč
1010,42800 Kč104,28 Kč
259,36000 Kč234,00 Kč
1008,18160 Kč818,16 Kč
2507,62228 Kč1 905,57 Kč
5007,28400 Kč3 642,00 Kč
1 0007,00599 Kč7 005,99 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0006,66250 Kč19 987,50 Kč
6 0006,49437 Kč38 966,22 Kč
9 0006,41019 Kč57 691,71 Kč
15 0006,31691 Kč94 753,65 Kč
21 0006,26239 Kč131 510,19 Kč
30 0006,20998 Kč186 299,40 Kč
Manufacturers Standard Package
Unit Price without VAT:14,60000 Kč
Unit Price with VAT:17,66600 Kč