
TLV840CADL11DBVR | |
|---|---|
DigiKey Part Number | 296-TLV840CADL11DBVRTR-ND - Tape & Reel (TR) 296-TLV840CADL11DBVRCT-ND - Cut Tape (CT) 296-TLV840CADL11DBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV840CADL11DBVR |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV840CADL11DBVR Models |
Category | Output Open Drain or Open Collector |
Manufacturer Texas Instruments | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 40µs Typical |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case SC-74A, SOT-753 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-5 |
Voltage - Threshold 1.1V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,26000 Kč | 11,26 Kč |
| 10 | 7,96700 Kč | 79,67 Kč |
| 25 | 7,12440 Kč | 178,11 Kč |
| 100 | 6,19410 Kč | 619,41 Kč |
| 250 | 5,75196 Kč | 1 437,99 Kč |
| 500 | 5,48500 Kč | 2 742,50 Kč |
| 1 000 | 5,26560 Kč | 5 265,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,99461 Kč | 14 983,83 Kč |
| 6 000 | 4,86197 Kč | 29 171,82 Kč |
| 9 000 | 4,79554 Kč | 43 159,86 Kč |
| 15 000 | 4,72192 Kč | 70 828,80 Kč |
| 21 000 | 4,67891 Kč | 98 257,11 Kč |
| 30 000 | 4,63755 Kč | 139 126,50 Kč |
| Unit Price without VAT: | 11,26000 Kč |
|---|---|
| Unit Price with VAT: | 13,62460 Kč |


