
TLV809EF30DBZR | |
|---|---|
DigiKey Part Number | 296-TLV809EF30DBZRTR-ND - Tape & Reel (TR) 296-TLV809EF30DBZRCT-ND - Cut Tape (CT) 296-TLV809EF30DBZRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV809EF30DBZR |
Description | LOW-POWER VOLTAGE SUPERVISOR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.08V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 260ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 10 | 3,84300 Kč | 38,43 Kč |
| 25 | 3,40160 Kč | 85,04 Kč |
| 100 | 2,91450 Kč | 291,45 Kč |
| 250 | 2,68356 Kč | 670,89 Kč |
| 500 | 2,54412 Kč | 1 272,06 Kč |
| 1 000 | 2,42926 Kč | 2 429,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,28752 Kč | 6 862,56 Kč |
| 6 000 | 2,21812 Kč | 13 308,72 Kč |
| 9 000 | 2,18337 Kč | 19 650,33 Kč |
| 15 000 | 2,14489 Kč | 32 173,35 Kč |
| 21 000 | 2,12239 Kč | 44 570,19 Kč |
| 30 000 | 2,10075 Kč | 63 022,50 Kč |
| 75 000 | 2,05416 Kč | 154 062,00 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |







