Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV809EA30DBZR

DigiKey Part Number
296-TLV809EA30DBZRTR-ND - Tape & Reel (TR)
296-TLV809EA30DBZRCT-ND - Cut Tape (CT)
296-TLV809EA30DBZRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV809EA30DBZR
Description
IC SUPERVISOR 1 CHANNEL SOT23-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
3.08V
Output
Push-Pull, Totem Pole
Reset
Active Low
Reset Timeout
130ms Minimum
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 912
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,09000 Kč6,09 Kč
104,13700 Kč41,37 Kč
253,66200 Kč91,55 Kč
1003,14760 Kč314,76 Kč
2502,90024 Kč725,06 Kč
5002,75116 Kč1 375,58 Kč
1 0002,62874 Kč2 628,74 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,28752 Kč6 862,56 Kč
6 0002,21812 Kč13 308,72 Kč
9 0002,18337 Kč19 650,33 Kč
15 0002,14489 Kč32 173,35 Kč
21 0002,12239 Kč44 570,19 Kč
30 0002,10075 Kč63 022,50 Kč
75 0002,05416 Kč154 062,00 Kč
Manufacturers Standard Package
Unit Price without VAT:6,09000 Kč
Unit Price with VAT:7,36890 Kč