
TLV809ED29DBZR | |
|---|---|
DigiKey Part Number | 296-TLV809ED29DBZRTR-ND - Tape & Reel (TR) 296-TLV809ED29DBZRCT-ND - Cut Tape (CT) 296-TLV809ED29DBZRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV809ED29DBZR |
Description | LOW-POWER VOLTAGE SUPERVISOR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 |
Datasheet | Datasheet |
Category | Output Push-Pull, Totem Pole |
Manufacturer Texas Instruments | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 33ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case TO-236-3, SC-59, SOT-23-3 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-3 |
Voltage - Threshold 2.93V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 10 | 3,94800 Kč | 39,48 Kč |
| 25 | 3,50240 Kč | 87,56 Kč |
| 100 | 3,00270 Kč | 300,27 Kč |
| 250 | 2,76416 Kč | 691,04 Kč |
| 500 | 2,62014 Kč | 1 310,07 Kč |
| 1 000 | 2,50212 Kč | 2 502,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,35612 Kč | 7 068,36 Kč |
| 6 000 | 2,28465 Kč | 13 707,90 Kč |
| 9 000 | 2,24889 Kč | 20 240,01 Kč |
| 15 000 | 2,20924 Kč | 33 138,60 Kč |
| 21 000 | 2,18605 Kč | 45 907,05 Kč |
| 30 000 | 2,16377 Kč | 64 913,10 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |




