Supervisor Open Drain or Open Collector 1 Channel SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V6340RSP3B+

DigiKey Part Number
2651-V6340RSP3B+TR-ND - Tape & Reel (TR)
2651-V6340RSP3B+CT-ND - Cut Tape (CT)
2651-V6340RSP3B+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
V6340RSP3B+
Description
VOLTAGE DETECTOR (SOT23-3 PACKAG
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EM Microelectronic
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
4.4V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
Adjustable/Selectable
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 395
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,71000 Kč10,71 Kč
109,13400 Kč91,34 Kč
258,60080 Kč215,02 Kč
1007,86590 Kč786,59 Kč
2507,42656 Kč1 856,64 Kč
5007,11454 Kč3 557,27 Kč
1 0006,82057 Kč6 820,57 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0006,38780 Kč19 163,40 Kč
6 0006,13481 Kč36 808,86 Kč
9 0005,99353 Kč53 941,77 Kč
15 0005,82237 Kč87 335,55 Kč
21 0005,71362 Kč119 986,02 Kč
30 0005,60173 Kč168 051,90 Kč
Manufacturers Standard Package
Unit Price without VAT:10,71000 Kč
Unit Price with VAT:12,95910 Kč