Charger IC Lithium Ion/Polymer 6-TDFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP73830T-2AAI/MYY

DigiKey Part Number
MCP73830T-2AAI/MYYTR-ND - Tape & Reel (TR)
MCP73830T-2AAI/MYYCT-ND - Cut Tape (CT)
MCP73830T-2AAI/MYYDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP73830T-2AAI/MYY
Description
IC BATT CHG LI-ION 1CELL 6TDFN
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Charger IC Lithium Ion/Polymer 6-TDFN (2x2)
Datasheet
 Datasheet
EDA/CAD Models
MCP73830T-2AAI/MYY Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
1
Current - Charging
Constant - Programmable
Programmable Features
-
Fault Protection
-
Charge Current - Max
1A
Battery Pack Voltage
4.2V
Voltage - Supply (Max)
6V
Interface
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
6-WFDFN Exposed Pad
Supplier Device Package
6-TDFN (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 349
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
124,99000 Kč24,99 Kč
2520,99800 Kč524,95 Kč
10018,89820 Kč1 889,82 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00018,89834 Kč56 695,02 Kč
Manufacturers Standard Package
Unit Price without VAT:24,99000 Kč
Unit Price with VAT:30,23790 Kč