SC-70-3 Top
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SC-70-3 Top
SC-70-3

TLV803EA26DCKR

DigiKey Part Number
296-TLV803EA26DCKRTR-ND - Tape & Reel (TR)
296-TLV803EA26DCKRCT-ND - Cut Tape (CT)
296-TLV803EA26DCKRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV803EA26DCKR
Description
IC SUPERVISOR 1 CHANNEL SC70-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SC-70-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
2.64V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
130ms Minimum
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SC-70-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 099
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,84000 Kč16,84 Kč
1011,99900 Kč119,99 Kč
2510,78600 Kč269,65 Kč
1009,46200 Kč946,20 Kč
2508,83004 Kč2 207,51 Kč
5008,44904 Kč4 224,52 Kč
1 0008,13540 Kč8 135,40 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,91723 Kč17 751,69 Kč
6 0005,76528 Kč34 591,68 Kč
9 0005,68918 Kč51 202,62 Kč
15 0005,60484 Kč84 072,60 Kč
21 0005,55558 Kč116 667,18 Kč
30 0005,50822 Kč165 246,60 Kč
Manufacturers Standard Package
Unit Price without VAT:16,84000 Kč
Unit Price with VAT:20,37640 Kč