
TPS566238PRQFR | |
|---|---|
DigiKey Part Number | 296-TPS566238PRQFRTR-ND - Tape & Reel (TR) 296-TPS566238PRQFRCT-ND - Cut Tape (CT) 296-TPS566238PRQFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS566238PRQFR |
Description | IC REG BUCK ADJ 6A 9VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 6A 9-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | TPS566238PRQFR Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 7V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 600kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 9-VQFN-HR (1.5x2) |
Voltage - Input (Min) 3V | Base Product Number |
Voltage - Input (Max) 18V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,00000 Kč | 21,00 Kč |
| 10 | 15,09800 Kč | 150,98 Kč |
| 25 | 13,62360 Kč | 340,59 Kč |
| 100 | 11,99410 Kč | 1 199,41 Kč |
| 250 | 11,21880 Kč | 2 804,70 Kč |
| 500 | 10,75098 Kč | 5 375,49 Kč |
| 1 000 | 10,44126 Kč | 10 441,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,89013 Kč | 29 670,39 Kč |
| 6 000 | 9,65726 Kč | 57 943,56 Kč |
| 9 000 | 9,54072 Kč | 85 866,48 Kč |
| 15 000 | 9,41153 Kč | 141 172,95 Kč |
| 21 000 | 9,33605 Kč | 196 057,05 Kč |
| Unit Price without VAT: | 21,00000 Kč |
|---|---|
| Unit Price with VAT: | 25,41000 Kč |








