
TLV803EA22DBZR | |
|---|---|
DigiKey Part Number | 296-TLV803EA22DBZRTR-ND - Tape & Reel (TR) 296-TLV803EA22DBZRCT-ND - Cut Tape (CT) 296-TLV803EA22DBZRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV803EA22DBZR |
Description | LOW-POWER VOLTAGE SUPERVISOR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TLV803EA22DBZR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.25V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 130ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 Kč | 9,24 Kč |
| 10 | 6,48800 Kč | 64,88 Kč |
| 25 | 5,77880 Kč | 144,47 Kč |
| 100 | 5,00170 Kč | 500,17 Kč |
| 250 | 4,63384 Kč | 1 158,46 Kč |
| 500 | 4,41168 Kč | 2 205,84 Kč |
| 1 000 | 4,22837 Kč | 4 228,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,00236 Kč | 12 007,08 Kč |
| 6 000 | 3,89170 Kč | 23 350,20 Kč |
| 9 000 | 3,83626 Kč | 34 526,34 Kč |
| 15 000 | 3,77485 Kč | 56 622,75 Kč |
| 21 000 | 3,73897 Kč | 78 518,37 Kč |
| 30 000 | 3,70447 Kč | 111 134,10 Kč |
| Unit Price without VAT: | 9,24000 Kč |
|---|---|
| Unit Price with VAT: | 11,18040 Kč |











