
EFR32FG28A120F1024GM48-AR | |
|---|---|
DigiKey Part Number | 336-EFR32FG28A120F1024GM48-ARTR-ND - Tape & Reel (TR) 336-EFR32FG28A120F1024GM48-ARCT-ND - Cut Tape (CT) 336-EFR32FG28A120F1024GM48-ARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EFR32FG28A120F1024GM48-AR |
Description | IC RF TXRX+MCU 48QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU General ISM > 1GHz 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | TxRx + MCU | |
RF Family/Standard | General ISM > 1GHz | |
Protocol | - | |
Modulation | 2-FSK, 4-FSK, 2-GFSK, 4-GFSK, DSSS, GMSK, MSK, OOK, O-QPSK | |
Frequency | - | |
Data Rate (Max) | 2Mbps | |
Power - Output | 20dBm | |
Sensitivity | -125.8dBm | |
Memory Size | 1MB Flash, 256kB RAM | |
Serial Interfaces | GPIO, I2C, I2S, IrDA, PWM, SPI, UART, USART | |
GPIO | 31 | |
Voltage - Supply | 1.71V ~ 3.8V | |
Current - Receiving | 4.1mA ~ 6.1mA | |
Current - Transmitting | 12.2mA ~ 26.2mA | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-QFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 197,59000 Kč | 197,59 Kč |
| 10 | 168,46700 Kč | 1 684,67 Kč |
| 25 | 158,59360 Kč | 3 964,84 Kč |
| 100 | 145,21380 Kč | 14 521,38 Kč |
| 250 | 137,30340 Kč | 34 325,85 Kč |
| 500 | 131,76412 Kč | 65 882,06 Kč |
| 1 000 | 126,58077 Kč | 126 580,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 120,23556 Kč | 300 588,90 Kč |
| Unit Price without VAT: | 197,59000 Kč |
|---|---|
| Unit Price with VAT: | 239,08390 Kč |











