
BAS70-04W-AQ | |
|---|---|
DigiKey Part Number | 4878-BAS70-04W-AQTR-ND - Tape & Reel (TR) 4878-BAS70-04W-AQCT-ND - Cut Tape (CT) 4878-BAS70-04W-AQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS70-04W-AQ |
Description | DIODE ARR SCHOTT 70V 70MA SOT323 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 70 V 70mA Surface Mount SC-70, SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | BAS70-04W-AQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diotec Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 70 V | |
Current - Average Rectified (Io) (per Diode) | 70mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 15 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 50 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 Kč | 5,46 Kč |
| 10 | 3,33900 Kč | 33,39 Kč |
| 100 | 2,07460 Kč | 207,46 Kč |
| 500 | 1,52362 Kč | 761,81 Kč |
| 1 000 | 1,34534 Kč | 1 345,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,11786 Kč | 3 353,58 Kč |
| 6 000 | 1,00304 Kč | 6 018,24 Kč |
| 9 000 | 0,94442 Kč | 8 499,78 Kč |
| 15 000 | 0,87853 Kč | 13 177,95 Kč |
| 21 000 | 0,83948 Kč | 17 629,08 Kč |
| 30 000 | 0,80150 Kč | 24 045,00 Kč |
| 75 000 | 0,71813 Kč | 53 859,75 Kč |
| 150 000 | 0,66660 Kč | 99 990,00 Kč |
| 300 000 | 0,63519 Kč | 190 557,00 Kč |
| Unit Price without VAT: | 5,46000 Kč |
|---|---|
| Unit Price with VAT: | 6,60660 Kč |









