Diode Array 1 Pair Series Connection 70 V 70mA Surface Mount SC-70, SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS70-04W

DigiKey Part Number
4878-BAS70-04W-ND
Manufacturer
Manufacturer Product Number
BAS70-04W
Description
DIODE ARR SCHOTT 70V 70MA SOT323
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 70 V 70mA Surface Mount SC-70, SOT-323
Datasheet
 Datasheet
EDA/CAD Models
BAS70-04W Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diotec Semiconductor
Series
-
Packaging
Bulk
Part Status
Active
Diode Configuration
1 Pair Series Connection
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
70 V
Current - Average Rectified (Io) (per Diode)
70mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 15 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
5 ns
Current - Reverse Leakage @ Vr
100 nA @ 50 V
Operating Temperature - Junction
-55°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SOT-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12,67000 Kč2,67 Kč
102,46400 Kč24,64 Kč
1001,88480 Kč188,48 Kč
5001,57476 Kč787,38 Kč
1 0001,40127 Kč1 401,27 Kč
Unit Price without VAT:2,67000 Kč
Unit Price with VAT:3,23070 Kč