


TLV75728PDRVR | |
|---|---|
DigiKey Part Number | 296-51817-2-ND - Tape & Reel (TR) 296-51817-1-ND - Cut Tape (CT) 296-51817-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV75728PDRVR |
Description | IC REG LINEAR 2.8V 1A 6-WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TLV75728PDRVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.65V @ 1A | |
Current - Output | ||
Current - Supply (Max) | 40 µA | |
PSRR | 52dB (1kHz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Current Limit, Thermal Shutdown, UVLO | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,61000 Kč | 8,61 Kč |
| 10 | 6,06800 Kč | 60,68 Kč |
| 25 | 5,40920 Kč | 135,23 Kč |
| 100 | 4,67840 Kč | 467,84 Kč |
| 250 | 4,33232 Kč | 1 083,08 Kč |
| 500 | 4,12358 Kč | 2 061,79 Kč |
| 1 000 | 3,95140 Kč | 3 951,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,73869 Kč | 11 216,07 Kč |
| 6 000 | 3,63465 Kč | 21 807,90 Kč |
| 9 000 | 3,58252 Kč | 32 242,68 Kč |
| 15 000 | 3,52477 Kč | 52 871,55 Kč |
| 21 000 | 3,49101 Kč | 73 311,21 Kč |
| 30 000 | 3,45854 Kč | 103 756,20 Kč |
| Unit Price without VAT: | 8,61000 Kč |
|---|---|
| Unit Price with VAT: | 10,41810 Kč |







