Transceiver, Non-Inverting 1 Element 2 Bit per Element Tri-State, Non-Inverted Output 8-X2SON (1.35x0.8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AXC2T45DTMR

DigiKey Part Number
296-SN74AXC2T45DTMRTR-ND - Tape & Reel (TR)
296-SN74AXC2T45DTMRCT-ND - Cut Tape (CT)
296-SN74AXC2T45DTMRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AXC2T45DTMR
Description
IC TXRX 0.65V/3.6V 8-X2SON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Transceiver, Non-Inverting 1 Element 2 Bit per Element Tri-State, Non-Inverted Output 8-X2SON (1.35x0.8)
Datasheet
 Datasheet
EDA/CAD Models
SN74AXC2T45DTMR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Tri-State, Non-Inverted
Manufacturer
Texas Instruments
Current - Output High, Low
12mA, 12mA
Series
Voltage - Supply
0.65V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Transceiver, Non-Inverting
Package / Case
8-XFDFN Exposed Pad
Number of Elements
1
Supplier Device Package
8-X2SON (1.35x0.8)
Number of Bits per Element
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74LVC2T45DC,125Nexperia USA Inc.4291727-4578-1-ND8,40000 KčSimilar
FXWA9306L8Xonsemi61 728FXWA9306L8XCT-ND8,40000 KčSimilar
MAX13047EEVB+TAnalog Devices Inc./Maxim Integrated6 682MAX13047EEVB+CT-ND256,60000 KčSimilar
NLSX0102FCT2Gonsemi1 250NLSX0102FCT2GOSCT-ND21,63000 KčSimilar
NLSX3373MUTAGonsemi235 865NLSX3373MUTAGOSCT-ND52,08000 KčSimilar
In-Stock: 4 492
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
123,10000 Kč23,10 Kč
1016,63000 Kč166,30 Kč
2515,02600 Kč375,65 Kč
10013,26020 Kč1 326,02 Kč
25012,41988 Kč3 104,97 Kč
50011,98314 Kč5 991,57 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00010,78940 Kč53 947,00 Kč
10 00010,57079 Kč105 707,90 Kč
15 00010,46139 Kč156 920,85 Kč
Manufacturers Standard Package
Unit Price without VAT:23,10000 Kč
Unit Price with VAT:27,95100 Kč