Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-WSON (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-WSON (2x2)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TLV75529PDRVR

DigiKey Part Number
296-51802-2-ND - Tape & Reel (TR)
296-51802-1-ND - Cut Tape (CT)
296-51802-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV75529PDRVR
Description
IC REG LINEAR 2.9V 500MA 6-WSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-WSON (2x2)
Datasheet
 Datasheet
EDA/CAD Models
TLV75529PDRVR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
2.9V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.325V @ 500mA
Current - Output
Current - Quiescent (Iq)
31 µA
PSRR
52dB (1kHz ~ 1MHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-WDFN Exposed Pad
Supplier Device Package
6-WSON (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 884
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,72000 Kč6,72 Kč
104,62000 Kč46,20 Kč
254,10720 Kč102,68 Kč
1003,53190 Kč353,19 Kč
2503,26056 Kč815,14 Kč
5003,09594 Kč1 547,97 Kč
1 0002,96051 Kč2 960,51 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,79329 Kč8 379,87 Kč
6 0002,71147 Kč16 268,82 Kč
9 0002,67050 Kč24 034,50 Kč
15 0002,62510 Kč39 376,50 Kč
21 0002,59856 Kč54 569,76 Kč
30 0002,57303 Kč77 190,90 Kč
75 0002,51809 Kč188 856,75 Kč
Manufacturers Standard Package
Unit Price without VAT:6,72000 Kč
Unit Price with VAT:8,13120 Kč