


TPS7A1028PDSER | |
|---|---|
DigiKey Part Number | 296-TPS7A1028PDSERTR-ND - Tape & Reel (TR) 296-TPS7A1028PDSERCT-ND - Cut Tape (CT) 296-TPS7A1028PDSERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A1028PDSER |
Description | IC REG LINEAR 2.8V 300MA 6-WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 6-WSON (1.5x1.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 3.3V | |
Voltage - Output (Min/Fixed) | 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.09V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 2.6 µA | |
Current - Supply (Max) | 9 µA | |
PSRR | 60dB ~ 35dB (1kHz ~ 1.5MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFDFN | |
Supplier Device Package | 6-WSON (1.5x1.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,60000 Kč | 12,60 Kč |
| 10 | 8,88200 Kč | 88,82 Kč |
| 25 | 7,94560 Kč | 198,64 Kč |
| 100 | 6,92510 Kč | 692,51 Kč |
| 250 | 6,43800 Kč | 1 609,50 Kč |
| 500 | 6,14486 Kč | 3 072,43 Kč |
| 1 000 | 5,90338 Kč | 5 903,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,44968 Kč | 16 349,04 Kč |
| 6 000 | 5,30704 Kč | 31 842,24 Kč |
| 9 000 | 5,23559 Kč | 47 120,31 Kč |
| 15 000 | 5,15639 Kč | 77 345,85 Kč |
| 21 000 | 5,11012 Kč | 107 312,52 Kč |
| 30 000 | 5,06563 Kč | 151 968,90 Kč |
| Unit Price without VAT: | 12,60000 Kč |
|---|---|
| Unit Price with VAT: | 15,24600 Kč |






