


TPS74628PQWDRVRQ1 | |
|---|---|
DigiKey Part Number | 296-TPS74628PQWDRVRQ1TR-ND - Tape & Reel (TR) 296-TPS74628PQWDRVRQ1CT-ND - Cut Tape (CT) 296-TPS74628PQWDRVRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS74628PQWDRVRQ1 |
Description | IC REG LINEAR 2.8V 1A 6-WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS74628PQWDRVRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.195V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 36 µA | |
PSRR | 53dB ~ 30dB (1kHz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,46000 Kč | 26,46 Kč |
| 10 | 19,21300 Kč | 192,13 Kč |
| 25 | 17,40320 Kč | 435,08 Kč |
| 100 | 15,39990 Kč | 1 539,99 Kč |
| 250 | 14,44580 Kč | 3 611,45 Kč |
| 500 | 13,87002 Kč | 6 935,01 Kč |
| 1 000 | 13,39651 Kč | 13 396,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 12,52573 Kč | 37 577,19 Kč |
| 6 000 | 12,24463 Kč | 73 467,78 Kč |
| 9 000 | 12,10385 Kč | 108 934,65 Kč |
| 15 000 | 11,94793 Kč | 179 218,95 Kč |
| Unit Price without VAT: | 26,46000 Kč |
|---|---|
| Unit Price with VAT: | 32,01660 Kč |







